RS PRO Drive Belt, belt section Z, 660mm Length

Номер на артикул на RS: 471-714Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Belt Section

Z

Outer Length

698mm

Datum Length

682mm

Inside Length

660mm

Top Width

10mm

Height

6mm

Material

PET, Rubber

Minimum Pulley Diameter

50mm

Length

660mm

Страна на произход

India

Детайли за продукта

RS PRO Z Section Drive Belts

Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 3,22

€ 3,22 Всеки (ex VAT)

RS PRO Drive Belt, belt section Z, 660mm Length

€ 3,22

€ 3,22 Всеки (ex VAT)

RS PRO Drive Belt, belt section Z, 660mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 3,22
5 - 9€ 3,15
10 - 24€ 3,09
25+€ 3,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Belt Section

Z

Outer Length

698mm

Datum Length

682mm

Inside Length

660mm

Top Width

10mm

Height

6mm

Material

PET, Rubber

Minimum Pulley Diameter

50mm

Length

660mm

Страна на произход

India

Детайли за продукта

RS PRO Z Section Drive Belts

Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от