Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Drive Belt, belt section XPZ, 937mm Length

Номер на артикул на RS: 205-6775Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Belt Section

XPZ

Outer Length

950mm

Datum Length

937mm

Inside Length

861mm

Series

XP

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

937mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,72

€ 5,72 Всеки (ex VAT)

RS PRO Drive Belt, belt section XPZ, 937mm Length

€ 5,72

€ 5,72 Всеки (ex VAT)

RS PRO Drive Belt, belt section XPZ, 937mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,72
5 - 9€ 5,50
10 - 24€ 5,37
25+€ 5,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Belt Section

XPZ

Outer Length

950mm

Datum Length

937mm

Inside Length

861mm

Series

XP

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

937mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more