Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Drive Belt, belt section SPZ, 940mm Length

Номер на артикул на RS: 136-8413Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Belt Section

SPZ

Outer Length

953mm

Datum Length

940mm

Inside Length

902mm

Top Width

9.7mm

Height

8mm

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

940mm

Страна на произход

China

Детайли за продукта

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

Информацията за складовите наличности временно не е налична.

€ 4,77

€ 4,77 Всеки (ex VAT)

RS PRO Drive Belt, belt section SPZ, 940mm Length

€ 4,77

€ 4,77 Всеки (ex VAT)

RS PRO Drive Belt, belt section SPZ, 940mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,77
5 - 9€ 4,67
10 - 24€ 4,59
25+€ 4,47

Технически документи

Спецификации

Brand

RS Pro

Belt Section

SPZ

Outer Length

953mm

Datum Length

940mm

Inside Length

902mm

Top Width

9.7mm

Height

8mm

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

940mm

Страна на произход

China

Детайли за продукта

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro