RS PRO Drive Belt, belt section SPZ, 1012mm Length

Номер на артикул на RS: 136-8419Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Belt Section

SPZ

Outer Length

1025mm

Datum Length

1012mm

Inside Length

974mm

Top Width

9.7mm

Height

8mm

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1012mm

Страна на произход

China

Детайли за продукта

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OPTIBELT Drive Belt, belt section SPZ, 1012mm Length
€ 10,09Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,84

€ 4,84 Всеки (ex VAT)

RS PRO Drive Belt, belt section SPZ, 1012mm Length

€ 4,84

€ 4,84 Всеки (ex VAT)

RS PRO Drive Belt, belt section SPZ, 1012mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,84
5 - 9€ 4,75
10 - 24€ 4,65
25+€ 4,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OPTIBELT Drive Belt, belt section SPZ, 1012mm Length
€ 10,09Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Belt Section

SPZ

Outer Length

1025mm

Datum Length

1012mm

Inside Length

974mm

Top Width

9.7mm

Height

8mm

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1012mm

Страна на произход

China

Детайли за продукта

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OPTIBELT Drive Belt, belt section SPZ, 1012mm Length
€ 10,09Всеки (ex VAT)