RS PRO Drive Belt, belt section SPA, 1432mm Length

Номер на артикул на RS: 173-9980Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Belt Section

SPA

Outer Length

1450mm

Datum Length

1432mm

Inside Length

1387mm

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1432mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OPTIBELT Drive Belt, belt section SPA, 1432mm Length
€ 19,40Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,68

€ 8,68 Всеки (ex VAT)

RS PRO Drive Belt, belt section SPA, 1432mm Length

€ 8,68

€ 8,68 Всеки (ex VAT)

RS PRO Drive Belt, belt section SPA, 1432mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,68
5 - 9€ 8,50
10 - 24€ 8,35
25+€ 8,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OPTIBELT Drive Belt, belt section SPA, 1432mm Length
€ 19,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Belt Section

SPA

Outer Length

1450mm

Datum Length

1432mm

Inside Length

1387mm

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1432mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OPTIBELT Drive Belt, belt section SPA, 1432mm Length
€ 19,40Всеки (ex VAT)