RS PRO Drive Belt, belt section B, 889mm Length

Технически документи
Спецификации
Brand
RS ProBelt Section
B
Outer Length
958mm
Datum Length
929mm
Inside Length
889mm
Top Width
17mm
Height
11mm
Material
PET, Rubber
Minimum Pulley Diameter
125mm
Length
889mm
Страна на произход
India
Детайли за продукта
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
€ 6,97
€ 6,97 Всеки (ex VAT)
1
€ 6,97
€ 6,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,97 |
5 - 9 | € 6,83 |
10 - 24 | € 6,69 |
25+ | € 6,56 |
Технически документи
Спецификации
Brand
RS ProBelt Section
B
Outer Length
958mm
Datum Length
929mm
Inside Length
889mm
Top Width
17mm
Height
11mm
Material
PET, Rubber
Minimum Pulley Diameter
125mm
Length
889mm
Страна на произход
India
Детайли за продукта
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790