RS PRO Drive Belt, belt section A, 940mm Length

Номер на артикул на RS: 472-010Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Belt Section

A

Outer Length

990mm

Datum Length

970mm

Inside Length

940mm

Top Width

13mm

Height

8mm

Material

PET, Rubber

Minimum Pulley Diameter

80mm

Length

940mm

Страна на произход

India

Детайли за продукта

RS PRO A Section Drive Belts

Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.

Special compounded stiff-yet-flex-crack resistant base
High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
Polychloroprene impregnated poly-cotton jacket
Precision built belts requiring no matching or coding
Anti-static, heat, oil and abrasion resistant
Standards: API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 5,17

€ 5,17 Всеки (ex VAT)

RS PRO Drive Belt, belt section A, 940mm Length

€ 5,17

€ 5,17 Всеки (ex VAT)

RS PRO Drive Belt, belt section A, 940mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 5,17
5 - 9€ 5,06
10 - 24€ 4,96
25+€ 4,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Belt Section

A

Outer Length

990mm

Datum Length

970mm

Inside Length

940mm

Top Width

13mm

Height

8mm

Material

PET, Rubber

Minimum Pulley Diameter

80mm

Length

940mm

Страна на произход

India

Детайли за продукта

RS PRO A Section Drive Belts

Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.

Special compounded stiff-yet-flex-crack resistant base
High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
Polychloroprene impregnated poly-cotton jacket
Precision built belts requiring no matching or coding
Anti-static, heat, oil and abrasion resistant
Standards: API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от