RS PRO Drive Belt, belt section A, 1770mm Length

Технически документи
Спецификации
Brand
RS ProBelt Section
A
Outer Length
1825mm
Datum Length
1805mm
Inside Length
1775mm
Top Width
13mm
Height
8mm
Material
PET, Rubber
Minimum Pulley Diameter
80mm
Length
1770mm
Страна на произход
India
Детайли за продукта
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Special compounded stiff-yet-flex-crack resistant base
High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
Polychloroprene impregnated poly-cotton jacket
Precision built belts requiring no matching or coding
Anti-static, heat, oil and abrasion resistant
Standards: API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
€ 9,86
€ 9,86 Всеки (ex VAT)
1
€ 9,86
€ 9,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,86 |
5 - 9 | € 9,66 |
10 - 24 | € 9,48 |
25+ | € 9,26 |
Технически документи
Спецификации
Brand
RS ProBelt Section
A
Outer Length
1825mm
Datum Length
1805mm
Inside Length
1775mm
Top Width
13mm
Height
8mm
Material
PET, Rubber
Minimum Pulley Diameter
80mm
Length
1770mm
Страна на произход
India
Детайли за продукта
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Special compounded stiff-yet-flex-crack resistant base
High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
Polychloroprene impregnated poly-cotton jacket
Precision built belts requiring no matching or coding
Anti-static, heat, oil and abrasion resistant
Standards: API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790