Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Drill Vice x 32mm 125mm x 125mm, 7.9kg

Номер на артикул на RS: 771-9307Марка: RS PRO
brand-logo
Преглед на всички в Менгемета

Технически документи

Спецификации

Brand

RS Pro

Vice Type

Drill Vice

Jaw Width

125mm

Jaw Opening

125mm

Jaw Depth

32mm

Mounting

Screw

Weight

7.9kg

Страна на произход

Turkey

Детайли за продукта

RS PRO Drill Press ViceVice

What is a Drill Press Vice used for?

This RS PRO drill vice is ideal for using to clamp a work-piece before drilling or machining occurs. The work-piece is clamped securely in between the large capacity parallel jaw of the vice, to ensure even the most difficult drilling jobs can be carried successfully without any movement when the drill bit touches the surface of the work-piece.

The RS PRO drill press vice frame and movable parts are made from special cast iron, with the jaws made from hardened alloy steel. The jaws have been hardened and grounded and there is a hardened prism jaw which can be used to clamp round bar horizontally and vertically.

Features and Benefits

• Ideal even for more difficult drilling jobs
• Large workload capacity
• Rugged design
• Different sizes depending upon your requirements
• Frame and movable parts of the vice made from cast iron
• Hardened and ground jaws
• Vice jaws made from steel
• 6 screw hole design on the base

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Bench Vice x 75mm 160mm x 125mm, 8.5kg
€ 188,21Всеки (ex VAT)
RS PRO Drill Vice x 32mm 80mm x 80mm, 4.5kg
€ 107,51Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 155,75

€ 155,75 Всеки (ex VAT)

RS PRO Drill Vice x 32mm 125mm x 125mm, 7.9kg

€ 155,75

€ 155,75 Всеки (ex VAT)

RS PRO Drill Vice x 32mm 125mm x 125mm, 7.9kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Bench Vice x 75mm 160mm x 125mm, 8.5kg
€ 188,21Всеки (ex VAT)
RS PRO Drill Vice x 32mm 80mm x 80mm, 4.5kg
€ 107,51Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Vice Type

Drill Vice

Jaw Width

125mm

Jaw Opening

125mm

Jaw Depth

32mm

Mounting

Screw

Weight

7.9kg

Страна на произход

Turkey

Детайли за продукта

RS PRO Drill Press ViceVice

What is a Drill Press Vice used for?

This RS PRO drill vice is ideal for using to clamp a work-piece before drilling or machining occurs. The work-piece is clamped securely in between the large capacity parallel jaw of the vice, to ensure even the most difficult drilling jobs can be carried successfully without any movement when the drill bit touches the surface of the work-piece.

The RS PRO drill press vice frame and movable parts are made from special cast iron, with the jaws made from hardened alloy steel. The jaws have been hardened and grounded and there is a hardened prism jaw which can be used to clamp round bar horizontally and vertically.

Features and Benefits

• Ideal even for more difficult drilling jobs
• Large workload capacity
• Rugged design
• Different sizes depending upon your requirements
• Frame and movable parts of the vice made from cast iron
• Hardened and ground jaws
• Vice jaws made from steel
• 6 screw hole design on the base

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Bench Vice x 75mm 160mm x 125mm, 8.5kg
€ 188,21Всеки (ex VAT)
RS PRO Drill Vice x 32mm 80mm x 80mm, 4.5kg
€ 107,51Всеки (ex VAT)