RS PRO Draining Plug, For Use With Panel

Номер на артикул на RS: 838-827Марка: RS PRO
brand-logo
Преглед на всички в Enclosure Ventilation

Технически документи

Спецификации

Brand

RS Pro

Product Type

Draining Plug

Material

Polycarbonate

Colour

Black

For Use With

Panel

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Polycarbonate Drain Plug

From RS PRO this polycarbonate plug can be fixed to panels and equipment to enable the drain plug to be mounted and de-mounted from outside of the equipment.

Features and Benefits

• Black in colour
• Plastic material
• Minimum operating temperature is -40
• Maximum operating temperature is +70
• Flow rate is 30cc/min
• Resistant to several different liquids

Environmental Protection

• Resistant to alcohols
• Resistant to ethers used in industrial processes
• Resistant to weak acids and bases

Applications

Ideal for use with mounting drain plugs, whereby removal is required, without opening the equipment. By using these drain plugs, there is minimum protrusion within the equipment and they allow for the unimpeded flow of fluid due to its under flush mounting.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 12,85

€ 12,85 Всеки (ex VAT)

RS PRO Draining Plug, For Use With Panel

€ 12,85

€ 12,85 Всеки (ex VAT)

RS PRO Draining Plug, For Use With Panel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Product Type

Draining Plug

Material

Polycarbonate

Colour

Black

For Use With

Panel

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Polycarbonate Drain Plug

From RS PRO this polycarbonate plug can be fixed to panels and equipment to enable the drain plug to be mounted and de-mounted from outside of the equipment.

Features and Benefits

• Black in colour
• Plastic material
• Minimum operating temperature is -40
• Maximum operating temperature is +70
• Flow rate is 30cc/min
• Resistant to several different liquids

Environmental Protection

• Resistant to alcohols
• Resistant to ethers used in industrial processes
• Resistant to weak acids and bases

Applications

Ideal for use with mounting drain plugs, whereby removal is required, without opening the equipment. By using these drain plugs, there is minimum protrusion within the equipment and they allow for the unimpeded flow of fluid due to its under flush mounting.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.