RS PRO, DPST 2 Position 90° Rotary Cam Switch, 500V ac, 16A, Knob Actuator

Технически документи
Спецификации
Brand
RS ProCam Switch Type
Rotary Cam Switch
Pole and Throw Configuration
DPST
Normal State Configuration
2NO
Electrical Phase
1
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
2
Terminal Type
Screw
Angle of Throw
90°
Length
50mm
Width
50mm
Depth
74mm
Actuator Type
Knob
Dimensions
50 x 50 x 74mm
Страна на произход
Spain
€ 20,85
€ 20,85 Всеки (ex VAT)
1
€ 20,85
€ 20,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCam Switch Type
Rotary Cam Switch
Pole and Throw Configuration
DPST
Normal State Configuration
2NO
Electrical Phase
1
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
2
Terminal Type
Screw
Angle of Throw
90°
Length
50mm
Width
50mm
Depth
74mm
Actuator Type
Knob
Dimensions
50 x 50 x 74mm
Страна на произход
Spain