RS PRO DPDT, On-Off-On Rocker Switch Panel Mount

Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Panel Cut Out Width
37mm
Panel Cut Out Height
21.1mm
Contact Current Rating
16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Quick Connect
Actuator Shape
Rectangular
DC Voltage Rating
30V
Panel Cut Out Size
21.1 x 37mm
AC Voltage Rating
125 → 250V
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +85°C
Case Material
Polyamide
Contact Material
Copper
Maximum Operating Temperature
+85°C
Страна на произход
Taiwan, Province Of China
€ 17,42
€ 17,42 Всеки (ex VAT)
1
€ 17,42
€ 17,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 17,42 |
25 - 49 | € 15,33 |
50 - 99 | € 14,81 |
100 - 249 | € 13,58 |
250+ | € 12,90 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Panel Cut Out Width
37mm
Panel Cut Out Height
21.1mm
Contact Current Rating
16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Quick Connect
Actuator Shape
Rectangular
DC Voltage Rating
30V
Panel Cut Out Size
21.1 x 37mm
AC Voltage Rating
125 → 250V
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +85°C
Case Material
Polyamide
Contact Material
Copper
Maximum Operating Temperature
+85°C
Страна на произход
Taiwan, Province Of China