RS PRO DPDT, On-Off-On Rocker Switch Panel Mount

Номер на артикул на RS: 119-704Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

25.2mm

Panel Cut Out Height

31.5mm

Contact Current Rating

16A

Illuminated

No

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP55

Terminal Type

Quick Connect, Solder

Legend Text

I, O

Actuator Shape

Rectangle

AC Voltage Rating

125, 250V

Panel Cut Out Size

30.4 x 22.2mm

Case Material

Nylon

Legend Text Colour

White

Maximum Operating Temperature

85°C

Mechanical Life

10000Operations

Operating Temperature Range

-25 → 85°C

Minimum Operating Temperature

-25°C

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Страна на произход

Taiwan, Province Of China

€ 5,84

€ 5,84 Всеки (ex VAT)

RS PRO DPDT, On-Off-On Rocker Switch Panel Mount

€ 5,84

€ 5,84 Всеки (ex VAT)

RS PRO DPDT, On-Off-On Rocker Switch Panel Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

25.2mm

Panel Cut Out Height

31.5mm

Contact Current Rating

16A

Illuminated

No

Actuator Colour

Red

Mounting Type

Panel Mount

IP Rating

IP55

Terminal Type

Quick Connect, Solder

Legend Text

I, O

Actuator Shape

Rectangle

AC Voltage Rating

125, 250V

Panel Cut Out Size

30.4 x 22.2mm

Case Material

Nylon

Legend Text Colour

White

Maximum Operating Temperature

85°C

Mechanical Life

10000Operations

Operating Temperature Range

-25 → 85°C

Minimum Operating Temperature

-25°C

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Страна на произход

Taiwan, Province Of China