RS PRO Double Tube Clamp for 20mm tube

Номер на артикул на RS: 145-9771Марка: RS PRODistrelec Article No.: 30403980
brand-logo

Технически документи

Спецификации

Brand

RS Pro

For Tube Outside Diameter

20mm

Number of Tubes Held

Double

Maximum Tube Outer Diameter

20mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Страна на произход

Germany

Детайли за продукта

RS PRO Tube Clamps - Double

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws

Информацията за складовите наличности временно не е налична.

€ 34,98

€ 34,98 1 Bag of 5 (ex VAT)

RS PRO Double Tube Clamp for 20mm tube

€ 34,98

€ 34,98 1 Bag of 5 (ex VAT)

RS PRO Double Tube Clamp for 20mm tube
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

For Tube Outside Diameter

20mm

Number of Tubes Held

Double

Maximum Tube Outer Diameter

20mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Страна на произход

Germany

Детайли за продукта

RS PRO Tube Clamps - Double

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws