RS PRO Double Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100mm

Технически документи
Спецификации
Brand
RS ProNumber of Sides
2
Hole Pitch
2.54 x 2.54mm
Dimensions
220 x 100mm
Length
220mm
Width
100mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1.02mm
FR Material Grade
FR4
Copper Thickness
35µm
Connection
DIN 41612
Страна на произход
United Kingdom
Детайли за продукта
Boards with Square Pads and Foil Laminate Holes
The foil laminate allows wires to be placed in the same holes as the tails of the components, enabling very secure soldered connections to be made.
A DIN 41612 connector with 96 / 96 contacts is fitted at each end.
Supply rails are provided along the length of the board.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
€ 76,68
€ 76,68 Всеки (ex VAT)
1
€ 76,68
€ 76,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 76,68 |
5 - 9 | € 73,61 |
10 - 39 | € 70,54 |
40+ | € 67,48 |
Технически документи
Спецификации
Brand
RS ProNumber of Sides
2
Hole Pitch
2.54 x 2.54mm
Dimensions
220 x 100mm
Length
220mm
Width
100mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1.02mm
FR Material Grade
FR4
Copper Thickness
35µm
Connection
DIN 41612
Страна на произход
United Kingdom
Детайли за продукта
Boards with Square Pads and Foil Laminate Holes
The foil laminate allows wires to be placed in the same holes as the tails of the components, enabling very secure soldered connections to be made.
A DIN 41612 connector with 96 / 96 contacts is fitted at each end.
Supply rails are provided along the length of the board.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.