Опасен продукт

RS PRO Double Door, Single Door Access Control Door Magnet, 1000N Holding Force 24V dc

Номер на артикул на RS: 739-3267Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Holding Force

1000N

Door Type

Double Door, Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

No

Supply Voltage

24V dc

Diameter

50mm

Height

30mm

Length

66mm

Special Features

Wall or ceiling mounting

Страна на произход

China

Детайли за продукта

RS PRO Energise to Hold Magnetic Locks

Designed for use with machine mechanisms or as door magnets, our high quality RS PRO range presents this small yet powerful magnetic lock. Able to remotely lock or un-lock with quick operation, these electro-permanent magnets are energised to hold and de-energised to release. Optimum performance when used with RS armature plates (available separately): please see stock no 739-3211 etc.

Options available include:

739-3239 - 65 mm Dia. 240V Electro Holding Magnet
739-3233 - 65 mm Dia. 24V Electro Holding Magnet
739-3242 - 65 mm Dia. 12V Electro Holding Magnet
739-3245 - 50 mm Dia. 240V Electro Holding Magnet
739-3267 - 50 mm Dia. 24V Electro Holding Magnet
739-3261 - 50 mm Dia. 12V Electro Holding Magnet
739-3270 - 40 mm Dia. 24V Electro Holding Magnet
739-3273 - 40 mm Dia. 12V Electro Holding Magnet
739-3249 - 30 mm Dia. 24V Electro Holding Magnet
739-3258 - 30 mm Dia. 12V Electro Holding Magnet
739-3277 - 25 mm Dia. 24V Electro Holding Magnet
739-3286 - 25 mm Dia. 12V Electro Holding Magnet

These RS PRO magnetic locks are suitable for typical applications such as machine mechanisms, door/guard locking and remote hold/release requirements.

Features:

12 and 24 V dc versions have a 2 pole connector
12 and 24 V dc versions are IP20 rated
240 V ac versions have a Din 43650 connector
240 V ac versions are IP54 rated
Threaded holes in rear face
Bright nickel plated with machined face

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

How to install a door magnet?
Generally the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

Може да се интересувате от

€ 72,52

€ 72,52 Всеки (ex VAT)

RS PRO Double Door, Single Door Access Control Door Magnet, 1000N Holding Force 24V dc

€ 72,52

€ 72,52 Всеки (ex VAT)

RS PRO Double Door, Single Door Access Control Door Magnet, 1000N Holding Force 24V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Holding Force

1000N

Door Type

Double Door, Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

No

Supply Voltage

24V dc

Diameter

50mm

Height

30mm

Length

66mm

Special Features

Wall or ceiling mounting

Страна на произход

China

Детайли за продукта

RS PRO Energise to Hold Magnetic Locks

Designed for use with machine mechanisms or as door magnets, our high quality RS PRO range presents this small yet powerful magnetic lock. Able to remotely lock or un-lock with quick operation, these electro-permanent magnets are energised to hold and de-energised to release. Optimum performance when used with RS armature plates (available separately): please see stock no 739-3211 etc.

Options available include:

739-3239 - 65 mm Dia. 240V Electro Holding Magnet
739-3233 - 65 mm Dia. 24V Electro Holding Magnet
739-3242 - 65 mm Dia. 12V Electro Holding Magnet
739-3245 - 50 mm Dia. 240V Electro Holding Magnet
739-3267 - 50 mm Dia. 24V Electro Holding Magnet
739-3261 - 50 mm Dia. 12V Electro Holding Magnet
739-3270 - 40 mm Dia. 24V Electro Holding Magnet
739-3273 - 40 mm Dia. 12V Electro Holding Magnet
739-3249 - 30 mm Dia. 24V Electro Holding Magnet
739-3258 - 30 mm Dia. 12V Electro Holding Magnet
739-3277 - 25 mm Dia. 24V Electro Holding Magnet
739-3286 - 25 mm Dia. 12V Electro Holding Magnet

These RS PRO magnetic locks are suitable for typical applications such as machine mechanisms, door/guard locking and remote hold/release requirements.

Features:

12 and 24 V dc versions have a 2 pole connector
12 and 24 V dc versions are IP20 rated
240 V ac versions have a Din 43650 connector
240 V ac versions are IP54 rated
Threaded holes in rear face
Bright nickel plated with machined face

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

How to install a door magnet?
Generally the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

Може да се интересувате от