RS PRO Double Acting Cylinder - 80mm Bore, 250mm Stroke, X Series, Double Acting

Номер на артикул на RS: 176-1676Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Manufacturer Series

X

Bore

80mm

Action

Double

Stroke

250mm

Port Connection

G 3/8

Cushioning Type

Cushioned

Dimensions

424 x 94 x 94mm

Width

94mm

Length

424mm

Height

94mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 282,32

€ 282,32 Всеки (ex VAT)

RS PRO Double Acting Cylinder - 80mm Bore, 250mm Stroke, X Series, Double Acting

€ 282,32

€ 282,32 Всеки (ex VAT)

RS PRO Double Acting Cylinder - 80mm Bore, 250mm Stroke, X Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Manufacturer Series

X

Bore

80mm

Action

Double

Stroke

250mm

Port Connection

G 3/8

Cushioning Type

Cushioned

Dimensions

424 x 94 x 94mm

Width

94mm

Length

424mm

Height

94mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от