RS PRO Double Acting Cylinder - 80mm Bore, 125mm Stroke, X Series, Double Acting

Технически документи
Спецификации
Brand
RS ProManufacturer Series
X
Bore
80mm
Action
Double
Stroke
125mm
Port Connection
G 3/8
Cushioning Type
Cushioned
Dimensions
299 x 94 x 94mm
Width
94mm
Length
299mm
Height
94mm
Maximum Operating Pressure
10 bar
ISO Standard
15552
VDMA Standard
6431
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Страна на произход
Italy
€ 239,93
€ 239,93 Всеки (ex VAT)
1
€ 239,93
€ 239,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProManufacturer Series
X
Bore
80mm
Action
Double
Stroke
125mm
Port Connection
G 3/8
Cushioning Type
Cushioned
Dimensions
299 x 94 x 94mm
Width
94mm
Length
299mm
Height
94mm
Maximum Operating Pressure
10 bar
ISO Standard
15552
VDMA Standard
6431
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Страна на произход
Italy