Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Double Acting Cylinder - 50mm Bore, 50mm Stroke, Double Acting

Номер на артикул на RS: 176-1651Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stroke

50mm

Bore

50mm

Action

Double

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

193 x 64 x 64mm

Height

64mm

Width

64mm

Length

193mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 141,82

€ 141,82 Всеки (ex VAT)

RS PRO Double Acting Cylinder - 50mm Bore, 50mm Stroke, Double Acting

€ 141,82

€ 141,82 Всеки (ex VAT)

RS PRO Double Acting Cylinder - 50mm Bore, 50mm Stroke, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Stroke

50mm

Bore

50mm

Action

Double

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

193 x 64 x 64mm

Height

64mm

Width

64mm

Length

193mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more