RS PRO Door Entry including Facial Recognition with Infrared Thermometer

Номер на артикул на RS: 202-0774Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

System Type

Facial Recognition with Infrared Thermometer

Series

RSAI-321

Colour or Monochrome Display

Colour

Supply Voltage

12V

Height

268mm

Depth

45mm

Width

135mm

€ 420,84

€ 420,84 Всеки (ex VAT)

RS PRO Door Entry including Facial Recognition with Infrared Thermometer

€ 420,84

€ 420,84 Всеки (ex VAT)

RS PRO Door Entry including Facial Recognition with Infrared Thermometer

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

System Type

Facial Recognition with Infrared Thermometer

Series

RSAI-321

Colour or Monochrome Display

Colour

Supply Voltage

12V

Height

268mm

Depth

45mm

Width

135mm