RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc

Номер на артикул на RS: 918-2684Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Surface Mount

Switching Current

500mA

Switching Voltage

50V ac/dc

Operating Gap

5mm

Depth

17 mm

Height

10 mm

Width

72mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Grade 2 Surface Mount Alarm Contact

Cable type comes fitted with 750 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are made of aluminium housing material, a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing.

Normally open + supervisory loop
Grade 2
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 0.8 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 120 mOhms
Operating distance 15 mm
Operating temperature -40° to +85° C
Aluminium housing material

Може да се интересувате от

€ 10,94

€ 10,94 Всеки (ex VAT)

RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc

€ 10,94

€ 10,94 Всеки (ex VAT)

RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Mounting Type

Surface Mount

Switching Current

500mA

Switching Voltage

50V ac/dc

Operating Gap

5mm

Depth

17 mm

Height

10 mm

Width

72mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Grade 2 Surface Mount Alarm Contact

Cable type comes fitted with 750 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are made of aluminium housing material, a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing.

Normally open + supervisory loop
Grade 2
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 0.8 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 120 mOhms
Operating distance 15 mm
Operating temperature -40° to +85° C
Aluminium housing material

Може да се интересувате от