RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc

Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
140V ac/dc
Operating Gap
5mm
Colour
White
Depth
14 mm
Height
14 mm
Width
60mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Grade 1 Surface Mount Alarm Contact
Cable type comes fitted with 300 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of High impact Polystyrene housing material and are N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing.
Normally open
Grade 1
Maximum switching voltage 140 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 1.0 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 150 mOhms
Operating distance 20 mm
Operating temperature -40° to +60° C
High impact Polystyrene housing material
€ 7,49
€ 7,49 Всеки (ex VAT)
1
€ 7,49
€ 7,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
140V ac/dc
Operating Gap
5mm
Colour
White
Depth
14 mm
Height
14 mm
Width
60mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Grade 1 Surface Mount Alarm Contact
Cable type comes fitted with 300 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of High impact Polystyrene housing material and are N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing.
Normally open
Grade 1
Maximum switching voltage 140 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 1.0 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 150 mOhms
Operating distance 20 mm
Operating temperature -40° to +60° C
High impact Polystyrene housing material