Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
50V ac/dc
Operating Gap
5mm
Depth
17 mm
Height
10 mm
Width
43mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Grade 2 Surface Mount Alarm Contact
Cable type comes fitted with 750 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are made of aluminium housing material, a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing.
Normally open + supervisory loop
Grade 2
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 0.8 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 120 mOhms
Operating distance 15 mm
Operating temperature -40° to +85° C
Aluminium housing material
€ 8,25
€ 8,25 Всеки (ex VAT)
1
€ 8,25
€ 8,25 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMounting Type
Surface Mount
Switch Configuration
Normally Open
Switching Current
500mA
Switching Voltage
50V ac/dc
Operating Gap
5mm
Depth
17 mm
Height
10 mm
Width
43mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Grade 2 Surface Mount Alarm Contact
Cable type comes fitted with 750 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are made of aluminium housing material, a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing.
Normally open + supervisory loop
Grade 2
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 0.8 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 120 mOhms
Operating distance 15 mm
Operating temperature -40° to +85° C
Aluminium housing material