RS PRO Door and Window Switch 1A, 400V ac

Технически документи
Спецификации
Brand
RS ProActivation Type
Proximity Switch
Switch Configuration
Normally Open
Switching Current
1A
Switching Voltage
400V ac
Colour
Blue
Depth
21 mm
Height
20 mm
Width
85mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Reed Proximity Switch and Magnet Set
Single reed 18in. magnetic contacts for use on roller shutter type doors, where the actuating magnet is fixed to the door.
Normally open contact form
Tamper loop
Maximum voltage 400 Vac
Maximum 60 WVA
1 Amp switching current
2 Carry current
100 mOhm contact resistance
Temperature range -20 +85° Celsius
Environmental protection IP67
Standards
BS 5750 Part 2
€ 35,64
€ 35,64 Всеки (ex VAT)
1
€ 35,64
€ 35,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProActivation Type
Proximity Switch
Switch Configuration
Normally Open
Switching Current
1A
Switching Voltage
400V ac
Colour
Blue
Depth
21 mm
Height
20 mm
Width
85mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Reed Proximity Switch and Magnet Set
Single reed 18in. magnetic contacts for use on roller shutter type doors, where the actuating magnet is fixed to the door.
Normally open contact form
Tamper loop
Maximum voltage 400 Vac
Maximum 60 WVA
1 Amp switching current
2 Carry current
100 mOhm contact resistance
Temperature range -20 +85° Celsius
Environmental protection IP67
Standards
BS 5750 Part 2