RS PRO Dolly, 5t Load, 205mm W x 1030mm L x 175mm H

Номер на артикул на RS: 218-226Марка: RS PRO
brand-logo
Преглед на всички в Колички

Технически документи

Спецификации

Brand

RS Pro

Load Capacity

5t

Wheel Diameter

17mm

Width

205mm

Length

1030mm

Height

175mm

Детайли за продукта

Machinery Moving System

A complete kit for the safe and easy movement of heavy and bulky loads up to 20 tons in any direction
Can be used as single or multiple units
Kit is supplied in a robust carrying case
94mm high with turntable
Roller dimensions: 51(W) x 17(D)

Supplied with

4 skates, 2 turntables, 2 stabilisers, 2 space bars,2 link up bars and 2 steering handles.

Може да се интересувате от
RS PRO 2.5t Skate Wheel, 18mm Diameter
P.O.A.1 Lot of 4 (ex VAT)
Dorvic Engineering 20t Skate Wheel
P.O.A.Всеки (ex VAT)
RS PRO Steel Dolly, 300kg Load, 400mm W x 600mm L
€ 249,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Dolly, 5t Load, 205mm W x 1030mm L x 175mm H

P.O.A.

RS PRO Dolly, 5t Load, 205mm W x 1030mm L x 175mm H
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2.5t Skate Wheel, 18mm Diameter
P.O.A.1 Lot of 4 (ex VAT)
Dorvic Engineering 20t Skate Wheel
P.O.A.Всеки (ex VAT)
RS PRO Steel Dolly, 300kg Load, 400mm W x 600mm L
€ 249,53Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Load Capacity

5t

Wheel Diameter

17mm

Width

205mm

Length

1030mm

Height

175mm

Детайли за продукта

Machinery Moving System

A complete kit for the safe and easy movement of heavy and bulky loads up to 20 tons in any direction
Can be used as single or multiple units
Kit is supplied in a robust carrying case
94mm high with turntable
Roller dimensions: 51(W) x 17(D)

Supplied with

4 skates, 2 turntables, 2 stabilisers, 2 space bars,2 link up bars and 2 steering handles.

Може да се интересувате от
RS PRO 2.5t Skate Wheel, 18mm Diameter
P.O.A.1 Lot of 4 (ex VAT)
Dorvic Engineering 20t Skate Wheel
P.O.A.Всеки (ex VAT)
RS PRO Steel Dolly, 300kg Load, 400mm W x 600mm L
€ 249,53Всеки (ex VAT)