RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65

Технически документи
Спецификации
Brand
RS ProPower Rating
5.5 kW
Motor Starter Type
DOL
Voltage Rating
400 V ac
Phase
3
Current Rating
9 → 14 A
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Not Included
Overall Length
193mm
Enclosure
Yes
Overall Width
88mm
Overall Depth
134mm
Standards Met
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
Страна на произход
Italy
Детайли за продукта
Enclosed Direct-on-line Motor Starters
A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.
Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25°C → +60°C
Range available with and without isolator
Options without isolator have space to mount additional 17.5mm wide module - such as a timer, level control or monitoring relay
€ 56,01
€ 56,01 Всеки (ex VAT)
1
€ 56,01
€ 56,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPower Rating
5.5 kW
Motor Starter Type
DOL
Voltage Rating
400 V ac
Phase
3
Current Rating
9 → 14 A
IP Rating
IP65
Number of Poles
3P
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Not Included
Overall Length
193mm
Enclosure
Yes
Overall Width
88mm
Overall Depth
134mm
Standards Met
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
Страна на произход
Italy
Детайли за продукта
Enclosed Direct-on-line Motor Starters
A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.
Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25°C → +60°C
Range available with and without isolator
Options without isolator have space to mount additional 17.5mm wide module - such as a timer, level control or monitoring relay