RS PRO DOL Starter, DOL, 11 kW, 230 V ac, 3 Phase, IP65

Номер на артикул на RS: 725-5535Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Power Rating

11 kW

Motor Starter Type

DOL

Voltage Rating

230 V ac

Phase

3

Current Rating

17 → 23 A

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

225mm

Enclosure

Yes

Overall Width

110mm

Overall Depth

148mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Страна на произход

Italy

Детайли за продукта

Enclosed Direct-on-line Motor Starters

A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25°C → +60°C
Range available with and without isolator
Options without isolator have space to mount additional 17.5mm wide module - such as a timer, level control or monitoring relay

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 170,59

€ 170,59 Всеки (ex VAT)

RS PRO DOL Starter, DOL, 11 kW, 230 V ac, 3 Phase, IP65

€ 170,59

€ 170,59 Всеки (ex VAT)

RS PRO DOL Starter, DOL, 11 kW, 230 V ac, 3 Phase, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Power Rating

11 kW

Motor Starter Type

DOL

Voltage Rating

230 V ac

Phase

3

Current Rating

17 → 23 A

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

225mm

Enclosure

Yes

Overall Width

110mm

Overall Depth

148mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Страна на произход

Italy

Детайли за продукта

Enclosed Direct-on-line Motor Starters

A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25°C → +60°C
Range available with and without isolator
Options without isolator have space to mount additional 17.5mm wide module - such as a timer, level control or monitoring relay

Може да се интересувате от