Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Distribution Block, 250 V, Black

Номер на артикул на RS: 868-0780Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Housing Material

PC

Voltage Rating

250 V

Length

57mm

Width

41.5mm

Height

38mm

Colour

Black

Maximum Operating Temperature

+90°C

Страна на произход

Italy

Детайли за продукта

3-Pole Distribution Block

The distribution block is compact and tough. It allows the connection of one input to three outputs and guarantees a high standard of safety with a positive plug retention mechanism.

3 Receptacle + 1 plug with strain relief
Arm lock mechanism locks the plug and receptacle together when they are mounted
Material: Polycarbonate: UL 94 - V0
Color: black
Maximum operating temperature: 90°C
Clamps: brass, tin plated
Nominal section: 2.5 mm²
Voltage rating: 250V
Base is equipped with two holes to allow mounting using M3.5 screws

Approvals

UL 94 - V0
CSv
CE

Информацията за складовите наличности временно не е налична.

€ 9,05

€ 9,05 Всеки (ex VAT)

RS PRO Distribution Block, 250 V, Black

€ 9,05

€ 9,05 Всеки (ex VAT)

RS PRO Distribution Block, 250 V, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Housing Material

PC

Voltage Rating

250 V

Length

57mm

Width

41.5mm

Height

38mm

Colour

Black

Maximum Operating Temperature

+90°C

Страна на произход

Italy

Детайли за продукта

3-Pole Distribution Block

The distribution block is compact and tough. It allows the connection of one input to three outputs and guarantees a high standard of safety with a positive plug retention mechanism.

3 Receptacle + 1 plug with strain relief
Arm lock mechanism locks the plug and receptacle together when they are mounted
Material: Polycarbonate: UL 94 - V0
Color: black
Maximum operating temperature: 90°C
Clamps: brass, tin plated
Nominal section: 2.5 mm²
Voltage rating: 250V
Base is equipped with two holes to allow mounting using M3.5 screws

Approvals

UL 94 - V0
CSv
CE