Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 3 Input, 2 Output Changeover Relay, Relay, 24 V ac/dc Supply

Номер на артикул на RS: 144-8683Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Output Type

Changeover Relay, Relay

Supply Voltage

24 V ac/dc

Size

22.5 x 110mm

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

Controller

Display Type

OLED

IP Rating

IP20

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

Страна на произход

United Kingdom

Детайли за продукта

Temperature Limiter with Universal Input

RS Pro DIN Rail temperature limiters are easy to install and fast to set up with an easy-to-read OLED display. The limiters provide an affordable solution where secondary temperature limit protection is required and has a universal input.

Features and Benefits

Clear OLED display with 3 button operation
Text/icon matrix display
3 Status LEDs
Quick Setup menu with main configuration parameters
Thermocouple, PT100 or linear DC sensor input
Universal input
2 Relay outputs
Isolated digital input
Limit alarm plus warning, high/low or deviation
22.5 mm module width
DIN Rail mounting

RS Pro Temperature Limiters

Информацията за складовите наличности временно не е налична.

€ 234,93

€ 234,93 Всеки (ex VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 3 Input, 2 Output Changeover Relay, Relay, 24 V ac/dc Supply

€ 234,93

€ 234,93 Всеки (ex VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 3 Input, 2 Output Changeover Relay, Relay, 24 V ac/dc Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Output Type

Changeover Relay, Relay

Supply Voltage

24 V ac/dc

Size

22.5 x 110mm

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

Controller

Display Type

OLED

IP Rating

IP20

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

Страна на произход

United Kingdom

Детайли за продукта

Temperature Limiter with Universal Input

RS Pro DIN Rail temperature limiters are easy to install and fast to set up with an easy-to-read OLED display. The limiters provide an affordable solution where secondary temperature limit protection is required and has a universal input.

Features and Benefits

Clear OLED display with 3 button operation
Text/icon matrix display
3 Status LEDs
Quick Setup menu with main configuration parameters
Thermocouple, PT100 or linear DC sensor input
Universal input
2 Relay outputs
Isolated digital input
Limit alarm plus warning, high/low or deviation
22.5 mm module width
DIN Rail mounting

RS Pro Temperature Limiters