RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 3 Output Changeover Relay, Relay, SSR, 100 →

Номер на артикул на RS: 144-8682Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Output Type

Changeover Relay, Relay, SSR

Supply Voltage

100 → 240 V ac

Size

22.5 x 110mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID Controller

Communication Module Available

Yes

Display Type

OLED

IP Rating

IP20

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Display Colour

Black

Panel Depth

123mm

Termination Type

Screw

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 368,66

€ 368,66 Всеки (ex VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 3 Output Changeover Relay, Relay, SSR, 100 →

€ 368,66

€ 368,66 Всеки (ex VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 3 Output Changeover Relay, Relay, SSR, 100 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Output Type

Changeover Relay, Relay, SSR

Supply Voltage

100 → 240 V ac

Size

22.5 x 110mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID Controller

Communication Module Available

Yes

Display Type

OLED

IP Rating

IP20

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Display Colour

Black

Panel Depth

123mm

Termination Type

Screw

Страна на произход

United Kingdom