RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 2 Output Relay, Relay-CO, 100 → 240 V ac

Номер на артикул на RS: 144-8680Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Output Type

Relay, Relay-CO

Supply Voltage

100 → 240 V ac

Size

22.5 x 110mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID Controller

Display Type

OLED

IP Rating

IP20

Range

MAXVU RAIL

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

Страна на произход

United Kingdom

Детайли за продукта

PID Temperature Controller with Universal Input

RS Pro DIN Rail PID temperature controllers are easy to install and fast to set up with an easy to read OLED display. The controllers provide an affordable solution where essential temperature control is required and has a universal input.

Features and Benefits

Clear OLED display with 3 button operation
Text/icon matrix display
3 Status LEDs
Quick setup menu with main configuration parameters
PID or ON/OFF control
Thermocouple, PT100 or linear DC sensor input
Universal input
Up to 3 outputs; relay or SSR
Isolated digital Input
RS485 Modbus RTU communications option
Fast configuration
22.5 mm module width
DIN Rail mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 288,19

€ 288,19 Всеки (ex VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 2 Output Relay, Relay-CO, 100 → 240 V ac

€ 288,19

€ 288,19 Всеки (ex VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 2 Output Relay, Relay-CO, 100 → 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Output Type

Relay, Relay-CO

Supply Voltage

100 → 240 V ac

Size

22.5 x 110mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID Controller

Display Type

OLED

IP Rating

IP20

Range

MAXVU RAIL

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

Страна на произход

United Kingdom

Детайли за продукта

PID Temperature Controller with Universal Input

RS Pro DIN Rail PID temperature controllers are easy to install and fast to set up with an easy to read OLED display. The controllers provide an affordable solution where essential temperature control is required and has a universal input.

Features and Benefits

Clear OLED display with 3 button operation
Text/icon matrix display
3 Status LEDs
Quick setup menu with main configuration parameters
PID or ON/OFF control
Thermocouple, PT100 or linear DC sensor input
Universal input
Up to 3 outputs; relay or SSR
Isolated digital Input
RS485 Modbus RTU communications option
Fast configuration
22.5 mm module width
DIN Rail mounting

Може да се интересувате от