RS PRO DIN Rail Mounted Current Transformer, 60A Input, 3 x 60A, 330 mV Output, 30 x 15.5mm Bore, 330 mV

Технически документи
Спецификации
Brand
RS ProCurrent Ratio
3 x 60A
Bore Size
30 x 15.5mm
Transformer Type
DIN Rail Mounted
Sensor Technology
Current Transformer
Supply Voltage
330 MV
Input Current
60A
Output Current
330 mV
Overall Height
80mm
Overall Width
76mm
Overall Depth
76mm
Minimum Temperature
-25°C
Maximum Temperature
40°C
Mounting Type
Busbar, Foot, DIN Rail
Страна на произход
China
€ 50,14
€ 50,14 Всеки (ex VAT)
1
€ 50,14
€ 50,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 50,14 |
5 - 9 | € 48,14 |
10 - 24 | € 46,13 |
25 - 49 | € 44,13 |
50+ | € 42,12 |
Технически документи
Спецификации
Brand
RS ProCurrent Ratio
3 x 60A
Bore Size
30 x 15.5mm
Transformer Type
DIN Rail Mounted
Sensor Technology
Current Transformer
Supply Voltage
330 MV
Input Current
60A
Output Current
330 mV
Overall Height
80mm
Overall Width
76mm
Overall Depth
76mm
Minimum Temperature
-25°C
Maximum Temperature
40°C
Mounting Type
Busbar, Foot, DIN Rail
Страна на произход
China