RS PRO DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 0.3 s → 30h, 1-Function, SPDT

Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.3 s → 30h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
24 V ac/dc, 110V ac
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
58.5mm
Length
17.5mm
Time Delay
100ms
Minimum Operating Temperature
-10°C
Страна на произход
India
Детайли за продукта
RS PRO On Delay Time Delay Relay- 17.5 mm
RS PRO On delay time delay relay is a dual voltage, single function timer that is compact in size and suitable for DIN Rail mounting.
Features and Benefits
17.5 mm width
DIN Rail mounting
Integrated dual voltage
On delay timing function
LED indications for power and relay status
SPCO output relay
0.3s-30hrs timing range
Wide supply voltage range
IP20 (terminals), IP40 (enclosure) protection
Offers a one stop solution for your power management system
The two LED status indicators indicate status at a glance
The Green LED is on when power is applied to the input terminals. The Red LED blinks during time-out and is ON when the output is energized
Colour and appearance designed for high visibility in all environments
Only 17.5 mm wide making it ideal for tight spaces
Engineering availability allows for customized relay solutions
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 36,07
€ 36,07 Всеки (ex VAT)
1
€ 36,07
€ 36,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 36,07 |
5 - 9 | € 34,62 |
10+ | € 33,18 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.3 s → 30h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
24 V ac/dc, 110V ac
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
58.5mm
Length
17.5mm
Time Delay
100ms
Minimum Operating Temperature
-10°C
Страна на произход
India
Детайли за продукта
RS PRO On Delay Time Delay Relay- 17.5 mm
RS PRO On delay time delay relay is a dual voltage, single function timer that is compact in size and suitable for DIN Rail mounting.
Features and Benefits
17.5 mm width
DIN Rail mounting
Integrated dual voltage
On delay timing function
LED indications for power and relay status
SPCO output relay
0.3s-30hrs timing range
Wide supply voltage range
IP20 (terminals), IP40 (enclosure) protection
Offers a one stop solution for your power management system
The two LED status indicators indicate status at a glance
The Green LED is on when power is applied to the input terminals. The Red LED blinks during time-out and is ON when the output is energized
Colour and appearance designed for high visibility in all environments
Only 17.5 mm wide making it ideal for tight spaces
Engineering availability allows for customized relay solutions
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.