Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
3 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
SP
Terminal Type
Screw
Minimum Voltage
24V ac/dc
Power Supply
External
Width
75mm
Length
22.5mm
Maximum Operating Temperature
+60°C
Minimum Current
0.1A
Depth
100.5mm
Time Delay
200ms
Minimum Operating Temperature
-15°C
Страна на произход
India
€ 62,23
€ 62,23 Всеки (ex VAT)
1
€ 62,23
€ 62,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 62,23 |
5 - 9 | € 59,74 |
10+ | € 57,25 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
3 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
SP
Terminal Type
Screw
Minimum Voltage
24V ac/dc
Power Supply
External
Width
75mm
Length
22.5mm
Maximum Operating Temperature
+60°C
Minimum Current
0.1A
Depth
100.5mm
Time Delay
200ms
Minimum Operating Temperature
-15°C
Страна на произход
India