RS PRO DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.6 → 600s, 1-Function, DPDT

Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
True OFF Delay
Time Range
0.6 → 600s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
DPCO
Terminal Type
Screw
Minimum Voltage
24V ac/dc
Power Supply
External
Width
75mm
Minimum Current
0.1A
Depth
100.5mm
Length
22.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-15°C
Страна на произход
India
Детайли за продукта
RS Pro True Off Delay Time Delay Relay- 22.5 mm
RS Pro True Off delay time delay relay is a multi-voltage, multi-range timer that is compact in size and suitable for DIN Rail mounting.
Power OFF delay
22.5 mm width
DIN Rail mounting
DPCO output relay
0.6 s to 600 s timing range
LED indication for power and relay status
24-240 V ac/dc supply voltage
IP20 (terminals), IP40 (enclosure) protection
€ 83,23
€ 83,23 Всеки (ex VAT)
1
€ 83,23
€ 83,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 83,23 |
5 - 9 | € 79,90 |
10+ | € 76,57 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
True OFF Delay
Time Range
0.6 → 600s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
DPCO
Terminal Type
Screw
Minimum Voltage
24V ac/dc
Power Supply
External
Width
75mm
Minimum Current
0.1A
Depth
100.5mm
Length
22.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-15°C
Страна на произход
India
Детайли за продукта
RS Pro True Off Delay Time Delay Relay- 22.5 mm
RS Pro True Off delay time delay relay is a multi-voltage, multi-range timer that is compact in size and suitable for DIN Rail mounting.
Power OFF delay
22.5 mm width
DIN Rail mounting
DPCO output relay
0.6 s to 600 s timing range
LED indication for power and relay status
24-240 V ac/dc supply voltage
IP20 (terminals), IP40 (enclosure) protection