RS PRO DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 01. s → 999h, DPST

Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
01. s → 999h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
DPNO
Power Supply
External
Width
17.5mm
Minimum Voltage
24V ac/dc
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
76mm
Minimum Operating Temperature
-10°C
Страна на произход
India
€ 58,70
€ 58,70 Всеки (ex VAT)
1
€ 58,70
€ 58,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 58,70 |
5 - 9 | € 56,35 |
10+ | € 54,01 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
01. s → 999h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
DPNO
Power Supply
External
Width
17.5mm
Minimum Voltage
24V ac/dc
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
76mm
Minimum Operating Temperature
-10°C
Страна на произход
India