RS PRO DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 01. s → 999h, DPST

Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
01. s → 999h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
DPNO
Power Supply
External
Width
17.5mm
Minimum Voltage
24V ac/dc
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
76mm
Minimum Operating Temperature
-10°C
Страна на произход
India
Детайли за продукта
RS Pro 8/18 Function LCD Digital Time Delay Relay- 17.5 mm
RS Pro LCD Digital time delay relay has the option of 8 or 18 functions depending on the model. It is built in a compact design for easy installation and has a digital display for easy viewing of run time and pre-set time.
Multi function; 8 or 18 functions (depending on model)
17.5 mm width
3-digit LCD display
DIN Rail mounting
Wide operating voltage; 24-240 V ac/dc
0.1 s-999 h timing range
Up/down counting modes
Clear LED indication of relay status
All settings programmed with only 2 keys
Key lock function
€ 65,65
€ 65,65 Всеки (ex VAT)
1
€ 65,65
€ 65,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 65,65 |
5 - 9 | € 63,02 |
10+ | € 60,39 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
01. s → 999h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
DPNO
Power Supply
External
Width
17.5mm
Minimum Voltage
24V ac/dc
Length
89mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
76mm
Minimum Operating Temperature
-10°C
Страна на произход
India
Детайли за продукта
RS Pro 8/18 Function LCD Digital Time Delay Relay- 17.5 mm
RS Pro LCD Digital time delay relay has the option of 8 or 18 functions depending on the model. It is built in a compact design for easy installation and has a digital display for easy viewing of run time and pre-set time.
Multi function; 8 or 18 functions (depending on model)
17.5 mm width
3-digit LCD display
DIN Rail mounting
Wide operating voltage; 24-240 V ac/dc
0.1 s-999 h timing range
Up/down counting modes
Clear LED indication of relay status
All settings programmed with only 2 keys
Key lock function