RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1s, CO

Номер на артикул на RS: 360-682Марка: RS PRO
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

1s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

CO

Maximum Voltage

240V ac/dc

Width

35mm

Minimum Voltage

12V ac/dc

Power Supply

Universal

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Contact Material

AgSnO

Страна на произход

Czech Republic

€ 122,87

€ 122,87 Всеки (ex VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1s, CO

€ 122,87

€ 122,87 Всеки (ex VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1s, CO

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

1s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

CO

Maximum Voltage

240V ac/dc

Width

35mm

Minimum Voltage

12V ac/dc

Power Supply

Universal

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Contact Material

AgSnO

Страна на произход

Czech Republic