RS PRO DIN Rail Mount Timer Relay, 115V ac, 2-Contact, 3 → 120s, 1-Function, SPST

Технически документи
Спецификации
Brand
RS ProSupply Voltage
115V ac
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
3 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
24 V ac/dc, 240V ac
Switch Configuration
SP
Terminal Type
Screw
Power Supply
External
Width
90mm
Length
17.5mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
58.5mm
Minimum Operating Temperature
-10°C
Time Delay
150ms
Страна на произход
India
Детайли за продукта
RS Star Delta Time Delay Relay- 17.5 mm
RS Star delta time delay relay for total electrical isolation. The timers are compact in size and suitable for DIN Rail mounting.
17.5 mm width
Star delta timing function
DIN Rail mounting
Integrated dual voltage
0.3s-30h timing range
LED indication for power and relay status
IP20 (terminals), IP40 (enclosure) protection
€ 42,37
€ 42,37 Всеки (ex VAT)
1
€ 42,37
€ 42,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 42,37 |
5 - 9 | € 40,67 |
10+ | € 38,98 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
115V ac
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
3 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPST
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
24 V ac/dc, 240V ac
Switch Configuration
SP
Terminal Type
Screw
Power Supply
External
Width
90mm
Length
17.5mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
58.5mm
Minimum Operating Temperature
-10°C
Time Delay
150ms
Страна на произход
India
Детайли за продукта
RS Star Delta Time Delay Relay- 17.5 mm
RS Star delta time delay relay for total electrical isolation. The timers are compact in size and suitable for DIN Rail mounting.
17.5 mm width
Star delta timing function
DIN Rail mounting
Integrated dual voltage
0.3s-30h timing range
LED indication for power and relay status
IP20 (terminals), IP40 (enclosure) protection