RS PRO DIN Rail Enclosure Enclosure Type, 75 x 55 x 110mm, Polycarbonate DIN Rail Enclosure

Технически документи
Спецификации
Brand
RS ProEnclosure Type
DIN Rail Enclosure
Body Material
Polycarbonate
DIN Rail Type
Top Hat
Length
75mm
Width
55mm
Dimensions
75 x 55 x 110mm
Height
110mm
Maximum Terminals
16
Colour
Grey
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Enclosure Rating
IP20
Special Features
Plug In, Removable Front Cover
Internal Mounting Type
PCB Mounted
Terminal Type
Solder
Standards Met
CSA, UL
Страна на произход
Germany
Детайли за продукта
RS PRO Polycarbonate DIN Rail Enclosure
Introducing the polycarbonate range of DIN rail enclosures from our trusted and reliable own brand RS PRO, a selection of durable enclosures suitable for protecting electrical parts and components. These DIN rail mounting enclosures are manufactured with polycarbonate plastic, offering a durable, shatterproof and energy efficient solution for protecting electrical components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. These lightweight DIN rail enclosures feature removable front covers, allowing them to adapt external components such as indicators or switches with performed pins allowing simple connection from PCB to terminals.
Features and Benefits
Constructed from fully insulated polycarbonate to UL 94V-2
Available in a variety of sizes
Durable yet lightweight design with shatterproof properties
Removable front covers to easily adapt eternal components
Captive self locking terminal screws give high resistance to vibration
Internal guides to allow for PCB installation in multiple positions
Common Applications
These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:
Power breakers
HVAC
Network interfaces
IoT devices
Condition monitors
What is a DIN rail enclosure?
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a DIN rail enclosure
An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.
Are DIN rail enclosures available in other materials?
Enclosures for DIN rails tend to be manufactured using plastic such as polycarbonate or ABS, however, there are also metal enclosures and aluminium enclosures.
Can this be used outdoors?
This enclosure should not be used outdoors as it has an insufficient IP rating of IP20.
€ 49,57
€ 49,57 Всеки (ex VAT)
1
€ 49,57
€ 49,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProEnclosure Type
DIN Rail Enclosure
Body Material
Polycarbonate
DIN Rail Type
Top Hat
Length
75mm
Width
55mm
Dimensions
75 x 55 x 110mm
Height
110mm
Maximum Terminals
16
Colour
Grey
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Enclosure Rating
IP20
Special Features
Plug In, Removable Front Cover
Internal Mounting Type
PCB Mounted
Terminal Type
Solder
Standards Met
CSA, UL
Страна на произход
Germany
Детайли за продукта
RS PRO Polycarbonate DIN Rail Enclosure
Introducing the polycarbonate range of DIN rail enclosures from our trusted and reliable own brand RS PRO, a selection of durable enclosures suitable for protecting electrical parts and components. These DIN rail mounting enclosures are manufactured with polycarbonate plastic, offering a durable, shatterproof and energy efficient solution for protecting electrical components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. These lightweight DIN rail enclosures feature removable front covers, allowing them to adapt external components such as indicators or switches with performed pins allowing simple connection from PCB to terminals.
Features and Benefits
Constructed from fully insulated polycarbonate to UL 94V-2
Available in a variety of sizes
Durable yet lightweight design with shatterproof properties
Removable front covers to easily adapt eternal components
Captive self locking terminal screws give high resistance to vibration
Internal guides to allow for PCB installation in multiple positions
Common Applications
These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:
Power breakers
HVAC
Network interfaces
IoT devices
Condition monitors
What is a DIN rail enclosure?
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a DIN rail enclosure
An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.
Are DIN rail enclosures available in other materials?
Enclosures for DIN rails tend to be manufactured using plastic such as polycarbonate or ABS, however, there are also metal enclosures and aluminium enclosures.
Can this be used outdoors?
This enclosure should not be used outdoors as it has an insufficient IP rating of IP20.