RS PRO Dimmable LED Driver, 3 → 42V Output, 20.3W Output, 700mA Output, Constant Current Dimmable

Номер на артикул на RS: 360-662Марка: RS PRO
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

RS Pro

Output Voltage

3 → 42V

Maximum Output Power

20.3W

Output Current

700mA

Dimmable

Yes

Input Voltage

100 → 277V ac

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

700mA

Voltage Rating

200 → 240V ac

Number of Outputs

8

Primary Type

AC

Standards Met

EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750

Страна на произход

China

€ 48,37

€ 48,37 Всеки (ex VAT)

RS PRO Dimmable LED Driver, 3 → 42V Output, 20.3W Output, 700mA Output, Constant Current Dimmable

€ 48,37

€ 48,37 Всеки (ex VAT)

RS PRO Dimmable LED Driver, 3 → 42V Output, 20.3W Output, 700mA Output, Constant Current Dimmable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Output Voltage

3 → 42V

Maximum Output Power

20.3W

Output Current

700mA

Dimmable

Yes

Input Voltage

100 → 277V ac

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

700mA

Voltage Rating

200 → 240V ac

Number of Outputs

8

Primary Type

AC

Standards Met

EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750

Страна на произход

China