RS PRO Digital RCD Tester, RCD Test Type AC, RCD Test Current 10mA UKAS Calibration

Технически документи
Спецификации
Brand
RS ProTest Equipment Type
Digital RCD Tester
Calibrated
UKAS
RCD Test Type
AC
RCD Test Current
10 mA, 20 mA, 30 mA, 100 mA, 300 mA, 500mA
Display Type
LCD
Power Source
Mains
Weight
800g
Minimum Operating Temperature
0°C
Height
70mm
Width
130mm
Length
180mm
Model Number p
IRT1900
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO IRT1900 Digital RCD Tester, 500 mA Trip
RS PRO IRT1900 is a great value digital RCD (Residual Current Device) tester which incorporates a custom microprocessor for highest accuracy and reliability. Its casing is made from modern plastics for resilience to everyday knock and bangs. This instrument is designed for indoor use and up to a maximum altitude of 2000m.
Residual Current Operated Devices are usually fitted in electrical installations to provide extra protection against electrical shocks and fire. In order to safety check these RCDs, various tests need to be carried out. The RS PRO IRT 1900 tester is a great test equipment device which can perform these checks.
Features and Benefits:
- Rated Tripping Current 10 / 20 / 30 / 100 / 300 / 500 mA
- 3 LEDs for checking correct wiring status
- Large digital display for easy viewing
- Automatic lock out if test resistor overheats
- 0° and 180° phase angle switch permits quick tests and consistent readings
- Visual indication of reversed phase and neutral wiring at socket
- Digital read out of tripping time
- Resilient case for protection
- Dimensions 180 x 130 x 70 mm
- Weight 800 g approximately
Typical Applications
An RCD tester is a protective device that instantly breaks an electric circuit to prevent series harm from an ongoing electric shock. RCT testers are widely used by electricians for electric maintenance and installation.
FAQs
What is RCD testing?
RCD testing is a test to make sure your RCD will operate quickly should there be an electrical error. An RC is designed to trip or switch off all the power to that circuit. This testing is also known as safety switch testing.
Supplied with
Test lead with IEC connector, neck strap, user manual
€ 309,14
€ 309,14 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 309,14
€ 309,14 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTest Equipment Type
Digital RCD Tester
Calibrated
UKAS
RCD Test Type
AC
RCD Test Current
10 mA, 20 mA, 30 mA, 100 mA, 300 mA, 500mA
Display Type
LCD
Power Source
Mains
Weight
800g
Minimum Operating Temperature
0°C
Height
70mm
Width
130mm
Length
180mm
Model Number p
IRT1900
Maximum Operating Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO IRT1900 Digital RCD Tester, 500 mA Trip
RS PRO IRT1900 is a great value digital RCD (Residual Current Device) tester which incorporates a custom microprocessor for highest accuracy and reliability. Its casing is made from modern plastics for resilience to everyday knock and bangs. This instrument is designed for indoor use and up to a maximum altitude of 2000m.
Residual Current Operated Devices are usually fitted in electrical installations to provide extra protection against electrical shocks and fire. In order to safety check these RCDs, various tests need to be carried out. The RS PRO IRT 1900 tester is a great test equipment device which can perform these checks.
Features and Benefits:
- Rated Tripping Current 10 / 20 / 30 / 100 / 300 / 500 mA
- 3 LEDs for checking correct wiring status
- Large digital display for easy viewing
- Automatic lock out if test resistor overheats
- 0° and 180° phase angle switch permits quick tests and consistent readings
- Visual indication of reversed phase and neutral wiring at socket
- Digital read out of tripping time
- Resilient case for protection
- Dimensions 180 x 130 x 70 mm
- Weight 800 g approximately
Typical Applications
An RCD tester is a protective device that instantly breaks an electric circuit to prevent series harm from an ongoing electric shock. RCT testers are widely used by electricians for electric maintenance and installation.
FAQs
What is RCD testing?
RCD testing is a test to make sure your RCD will operate quickly should there be an electrical error. An RC is designed to trip or switch off all the power to that circuit. This testing is also known as safety switch testing.
Supplied with
Test lead with IEC connector, neck strap, user manual