RS PRO Digital Pulse Switch DIN Rail Time Switch 110 → 240 V ac, 1-Channel

Технически документи
Спецификации
Brand
RS ProSupply Voltage
110 → 240 V ac
Type
Digital Pulse Switch
Number of Channels
1
Units Measured
Hours
Segment Length
1 s
Contact Configuration
SPDT
Height
90mm
Depth
65mm
Battery Life
6yr
Страна на произход
India
Детайли за продукта
RS Pro Digital Time Switch
RS Pro Digital time switches are available as daily/weekly/pulse switching for precise timing. The switches have a digital LCD display for easy reading of the time and are suitable for DIN Rail mounting.
Daily/weekly/pulse switching (depending on model)
SPCO contacts rated 240Vac/24Vdc, 16A (NO) 5A (N/C)
3 lines text LCD display
DIN Rail mounting
25 On/Off programs
LED indication of relay status
12/24 h display formats
6 years battery reserve
Simple reset and manual override
Settable DST & keypad lock feature
IP20 (terminals), IP40 (enclosure) protection
Switching options:
896-6876 · Latched output
896-6885 · 1-59s Pulse output
896-6891 · Latched output
€ 59,41
€ 59,41 Всеки (ex VAT)
1
€ 59,41
€ 59,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 59,41 |
5 - 9 | € 57,04 |
10+ | € 54,65 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
110 → 240 V ac
Type
Digital Pulse Switch
Number of Channels
1
Units Measured
Hours
Segment Length
1 s
Contact Configuration
SPDT
Height
90mm
Depth
65mm
Battery Life
6yr
Страна на произход
India
Детайли за продукта
RS Pro Digital Time Switch
RS Pro Digital time switches are available as daily/weekly/pulse switching for precise timing. The switches have a digital LCD display for easy reading of the time and are suitable for DIN Rail mounting.
Daily/weekly/pulse switching (depending on model)
SPCO contacts rated 240Vac/24Vdc, 16A (NO) 5A (N/C)
3 lines text LCD display
DIN Rail mounting
25 On/Off programs
LED indication of relay status
12/24 h display formats
6 years battery reserve
Simple reset and manual override
Settable DST & keypad lock feature
IP20 (terminals), IP40 (enclosure) protection
Switching options:
896-6876 · Latched output
896-6885 · 1-59s Pulse output
896-6891 · Latched output