RS PRO Digital, LCD Digital Multimeter, 10A dc Max, 600V ac Max - UKAS Calibrated

Номер на артикул на RS: 296-685Марка: RS PRO
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital, LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Safety Category Level

CAT III

Application

Domestic, Industrial

Best DC Current Accuracy

±3%

Weight

240g

Height

38mm

Width

73mm

Best AC Current Accuracy

±3%

Length

145mm

Best AC Voltage Accuracy

±1.2%

Battery Type

9V

Dimensions

145 x 73 x 38mm

Safety Category Voltage

600V

Best DC Voltage Accuracy

±0.8%

Страна на произход

China

€ 126,18

€ 126,18 Всеки (ex VAT)

RS PRO Digital, LCD Digital Multimeter, 10A dc Max, 600V ac Max - UKAS Calibrated

€ 126,18

€ 126,18 Всеки (ex VAT)

RS PRO Digital, LCD Digital Multimeter, 10A dc Max, 600V ac Max - UKAS Calibrated

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital, LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Safety Category Level

CAT III

Application

Domestic, Industrial

Best DC Current Accuracy

±3%

Weight

240g

Height

38mm

Width

73mm

Best AC Current Accuracy

±3%

Length

145mm

Best AC Voltage Accuracy

±1.2%

Battery Type

9V

Dimensions

145 x 73 x 38mm

Safety Category Voltage

600V

Best DC Voltage Accuracy

±0.8%

Страна на произход

China