RS PRO Digital, LCD Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Номер на артикул на RS: 296-628Марка: RS PRO
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital, LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

1000°C

Absolute Maximum Capacitance Measurement

60mF

True RMS

No

Connectivity

USB

Safety Category Level

CAT III

Application

Domestic, Industrial

Best DC Current Accuracy

±1%

Weight

412g

Height

42mm

Battery Type

9V

Safety Category Voltage

600V

Width

90mm

Best AC Current Accuracy

±1.5%

Length

190mm

Best AC Voltage Accuracy

±1%

Dimensions

190 x 90 x 42mm

Best DC Voltage Accuracy

±0.5%

Страна на произход

China

€ 190,30

€ 190,30 Всеки (ex VAT)

RS PRO Digital, LCD Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

€ 190,30

€ 190,30 Всеки (ex VAT)

RS PRO Digital, LCD Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital, LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

1000°C

Absolute Maximum Capacitance Measurement

60mF

True RMS

No

Connectivity

USB

Safety Category Level

CAT III

Application

Domestic, Industrial

Best DC Current Accuracy

±1%

Weight

412g

Height

42mm

Battery Type

9V

Safety Category Voltage

600V

Width

90mm

Best AC Current Accuracy

±1.5%

Length

190mm

Best AC Voltage Accuracy

±1%

Dimensions

190 x 90 x 42mm

Best DC Voltage Accuracy

±0.5%

Страна на произход

China