RS PRO Digital Height Gauge, max. measurement 600mm, With UKAS Calibration

Номер на артикул на RS: 725-1527Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

600mm

Accuracy

±0.05 mm

Resolution

0.01 mm

Imperial or Metric

Both

Display Type

Digital

Battery Type

LR44

Calibrated

UKAS

Страна на произход

China

Детайли за продукта

Electronic Single Column Height Gauge

Clear LCD display with 14mm digits
Hand wheel allows easy movement of measuring head
Fine adjustment mechanism
Tungsten carbide tipped scriber
Indicator Holder with 8mm hole and clamping screw
Suitable for holding a Lever or Plunger Dial indicator
5 Button Operations: OFF, ON/ZERO, MM/Inch, ADD and SUB
Power supply: 1 x SR44W, 1.5V battery cell

Може да се интересувате от
RS PRO Digital Height Gauge, max. measurement 600mm
€ 764,25Всеки (ex VAT)

€ 820,94

€ 820,94 Всеки (ex VAT)

RS PRO Digital Height Gauge, max. measurement 600mm, With UKAS Calibration

Calibration type

€ 820,94

€ 820,94 Всеки (ex VAT)

RS PRO Digital Height Gauge, max. measurement 600mm, With UKAS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Digital Height Gauge, max. measurement 600mm
€ 764,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

600mm

Accuracy

±0.05 mm

Resolution

0.01 mm

Imperial or Metric

Both

Display Type

Digital

Battery Type

LR44

Calibrated

UKAS

Страна на произход

China

Детайли за продукта

Electronic Single Column Height Gauge

Clear LCD display with 14mm digits
Hand wheel allows easy movement of measuring head
Fine adjustment mechanism
Tungsten carbide tipped scriber
Indicator Holder with 8mm hole and clamping screw
Suitable for holding a Lever or Plunger Dial indicator
5 Button Operations: OFF, ON/ZERO, MM/Inch, ADD and SUB
Power supply: 1 x SR44W, 1.5V battery cell

Може да се интересувате от
RS PRO Digital Height Gauge, max. measurement 600mm
€ 764,25Всеки (ex VAT)