RS PRO Digital Height Gauge, max. measurement 300mm, With UKAS Calibration

Технически документи
Спецификации
Brand
RS ProMaximum Measurement
300mm
Accuracy
±0.04 mm
Resolution
0.01 mm
Imperial or Metric
Both
Display Type
Digital
Battery Type
LR44
Calibrated
UKAS
Страна на произход
China
Детайли за продукта
Electronic Single Column Height Gauge
Clear LCD display with 14mm digits
Hand wheel allows easy movement of measuring head
Fine adjustment mechanism
Tungsten carbide tipped scriber
Indicator Holder with 8mm hole and clamping screw
Suitable for holding a Lever or Plunger Dial indicator
5 Button Operations: OFF, ON/ZERO, MM/Inch, ADD and SUB
Power supply: 1 x SR44W, 1.5V battery cell
€ 573,47
€ 573,47 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 573,47
€ 573,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaximum Measurement
300mm
Accuracy
±0.04 mm
Resolution
0.01 mm
Imperial or Metric
Both
Display Type
Digital
Battery Type
LR44
Calibrated
UKAS
Страна на произход
China
Детайли за продукта
Electronic Single Column Height Gauge
Clear LCD display with 14mm digits
Hand wheel allows easy movement of measuring head
Fine adjustment mechanism
Tungsten carbide tipped scriber
Indicator Holder with 8mm hole and clamping screw
Suitable for holding a Lever or Plunger Dial indicator
5 Button Operations: OFF, ON/ZERO, MM/Inch, ADD and SUB
Power supply: 1 x SR44W, 1.5V battery cell