Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Digital Bench Power Supply, 0 → 6V, 0 → 5A, 3-Output, 158W - UKAS Calibrated

Номер на артикул на RS: 123-3797Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

3

Calibrated

UKAS

Supply Voltage

100 → 230V ac

Output Voltage

0 → 6 V, 2 x 0 → 32V

Output Current

0 → 5 A, 2 x 0 → 2A

Power Rating

158W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Multiple Output DC Power Supply

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LCD display screen. These DC Power supplies are controlled by a microprocessor unit (MPU), which can be connected via an in-built RS-232 communication interface to a personal computer.
The large 192 x 128 LCD screen displays all outputs simultaneously to simplify operation.

Features and Benefits:

  • Automatic stepping, 100 sets of memory and comprehensive timing operations achieved through its digitized programmable interface

  • Intelligent fan control

  • Auto series and parallel function.

  • Maximum temperature of +40 °C.

  • High resolution is maintained at 10mV, 1mA (3A).

  • Ideal for automated operations such as production testing and rack mounting systems.

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Laboratories and educational facilities

  • Service operation and post-sales support

  • Product testing and quality assurance

  • Product development and debugging

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, test leads

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 6V, 0 → 5A, 3-Output, 158W - UKAS Calibrated

Calibration type

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 6V, 0 → 5A, 3-Output, 158W - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

3

Calibrated

UKAS

Supply Voltage

100 → 230V ac

Output Voltage

0 → 6 V, 2 x 0 → 32V

Output Current

0 → 5 A, 2 x 0 → 2A

Power Rating

158W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Multiple Output DC Power Supply

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LCD display screen. These DC Power supplies are controlled by a microprocessor unit (MPU), which can be connected via an in-built RS-232 communication interface to a personal computer.
The large 192 x 128 LCD screen displays all outputs simultaneously to simplify operation.

Features and Benefits:

  • Automatic stepping, 100 sets of memory and comprehensive timing operations achieved through its digitized programmable interface

  • Intelligent fan control

  • Auto series and parallel function.

  • Maximum temperature of +40 °C.

  • High resolution is maintained at 10mV, 1mA (3A).

  • Ideal for automated operations such as production testing and rack mounting systems.

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Laboratories and educational facilities

  • Service operation and post-sales support

  • Product testing and quality assurance

  • Product development and debugging

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, test leads