Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Digital Bench Power Supply, 0 → 60V, 6A, 1-Output, 360W

Номер на артикул на RS: 123-3579Марка: RS PRODistrelec Article No.: 30420976
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

1

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 60V

Output Current

6A

Power Rating

360W

Number of Displays

2

Bench Power Supply Type

Switching Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

RS PRO Switching DC Power Supplies

From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads

Features and benefits:

  • LED type meter

  • Voltage and current can be displayed at the same time

  • High regulation at 0·01% for ensured supply of stable voltage

  • Overload and reverse polarity protection

  • 0 → 18V, 0 → 36V, 0 → 60V output voltages available in this range of DC power supplies.

  • Maximum operating temperature of +40 °C

Applications

These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.

How does a switch-mode power supply work?

Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.

What's included?

  • User manual

  • Power cord

  • Test Lead GTL-230A

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, test lead

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 657,83

€ 657,83 Всеки (ex VAT)

RS PRO Digital Bench Power Supply, 0 → 60V, 6A, 1-Output, 360W

Calibration type

€ 657,83

€ 657,83 Всеки (ex VAT)

RS PRO Digital Bench Power Supply, 0 → 60V, 6A, 1-Output, 360W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

1

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 60V

Output Current

6A

Power Rating

360W

Number of Displays

2

Bench Power Supply Type

Switching Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

RS PRO Switching DC Power Supplies

From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads

Features and benefits:

  • LED type meter

  • Voltage and current can be displayed at the same time

  • High regulation at 0·01% for ensured supply of stable voltage

  • Overload and reverse polarity protection

  • 0 → 18V, 0 → 36V, 0 → 60V output voltages available in this range of DC power supplies.

  • Maximum operating temperature of +40 °C

Applications

These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.

How does a switch-mode power supply work?

Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.

What's included?

  • User manual

  • Power cord

  • Test Lead GTL-230A

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, test lead

Може да се интересувате от