Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Digital Bench Power Supply, 0 → 32V, 3.2A, 3-Output, 220W

Номер на артикул на RS: 123-6468Марка: RS PRODistrelec Article No.: 30390771
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

3

Output Voltage

0 → 32V

Supply Voltage

230V ac

Output Current

3.2A

Power Rating

220W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Distrelec Product Id

30390771

Страна на произход

China

Детайли за продукта

RS Pro RSPD3303X/RSPD3303X-E Series Programmable DC Power Supplies

RS Pro RSPD3303X (123-6469) and RSPD3303X-E (123-6468) are programmable linear DC power supplies. RSPD3303X has a 5 digits voltage/4 digits current display, 1 mV, 1 mA resolution. RSPD3303X-E has a 4 digits voltage/3 digits current display, 10 mV, 10 mA resolution. The highest resolution of 1 mV/1 mA (SPD3303X) provides excellent setting and read-back accuracy. This ensures accurate output even with very with small changes in voltage or current, which is not possible with a low resolution power supply. RSPD3303X and RSPD3303X-E have a 4.3 inch TFT LCD display, support remote programming and have a real time wave display. There are three isolated outputs, two adjustable channels and one selectable channel from 2.5 V, 3.3 V and 5 V. Series and parallel functions allow for combining two channels into one output with more power output capability, extending the application range. Each of the three channels of power can be turned on or off independently and can also be turned all on or all off. Instrument features include protection against output short and overload.

Features and Benefits

3 independently-controlled and isolated outputs, total 220 W
Supports front panel timing output functions
4.3 inch true colour TFT- LCD 480x272 display
3 types of output mode - independent, series, parallel
100 V/120 V/220 V/230 V compatible design to meet the needs of different power grids
Intelligent temperature-controlled fan effectively reduces noise
Clear graphical interface with waveform display function
5 internal groups of system parameter save/recall support data storage space expansion
Provides PC software Easypower, supports SCPI, LabView drive

Areas of Application

Production
Education
Research

Supplied with

USB cable, quick start guide, product certificate, calibration certificate, power cord, output test cord (2 sets), resources CD (product document and software)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 655,84

€ 655,84 Всеки (ex VAT)

RS PRO Digital Bench Power Supply, 0 → 32V, 3.2A, 3-Output, 220W

Calibration type

€ 655,84

€ 655,84 Всеки (ex VAT)

RS PRO Digital Bench Power Supply, 0 → 32V, 3.2A, 3-Output, 220W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

3

Output Voltage

0 → 32V

Supply Voltage

230V ac

Output Current

3.2A

Power Rating

220W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Distrelec Product Id

30390771

Страна на произход

China

Детайли за продукта

RS Pro RSPD3303X/RSPD3303X-E Series Programmable DC Power Supplies

RS Pro RSPD3303X (123-6469) and RSPD3303X-E (123-6468) are programmable linear DC power supplies. RSPD3303X has a 5 digits voltage/4 digits current display, 1 mV, 1 mA resolution. RSPD3303X-E has a 4 digits voltage/3 digits current display, 10 mV, 10 mA resolution. The highest resolution of 1 mV/1 mA (SPD3303X) provides excellent setting and read-back accuracy. This ensures accurate output even with very with small changes in voltage or current, which is not possible with a low resolution power supply. RSPD3303X and RSPD3303X-E have a 4.3 inch TFT LCD display, support remote programming and have a real time wave display. There are three isolated outputs, two adjustable channels and one selectable channel from 2.5 V, 3.3 V and 5 V. Series and parallel functions allow for combining two channels into one output with more power output capability, extending the application range. Each of the three channels of power can be turned on or off independently and can also be turned all on or all off. Instrument features include protection against output short and overload.

Features and Benefits

3 independently-controlled and isolated outputs, total 220 W
Supports front panel timing output functions
4.3 inch true colour TFT- LCD 480x272 display
3 types of output mode - independent, series, parallel
100 V/120 V/220 V/230 V compatible design to meet the needs of different power grids
Intelligent temperature-controlled fan effectively reduces noise
Clear graphical interface with waveform display function
5 internal groups of system parameter save/recall support data storage space expansion
Provides PC software Easypower, supports SCPI, LabView drive

Areas of Application

Production
Education
Research

Supplied with

USB cable, quick start guide, product certificate, calibration certificate, power cord, output test cord (2 sets), resources CD (product document and software)

Може да се интересувате от